3M UB2A(BX) technical specifications.
| Type | Splice |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M UB2A(BX) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.