
The 3M UB2A-D(BX) is a 2-contact IDC insulated connector made from polypropylene and copper alloy. It is packaged in bulk quantities of 1000 units. The connector features insulated terminals and a termination type of IDC. The weight of the connector is 1.8 pounds. The wire or cable gauge is -19AWG.
Checking distributor stock and pricing after the page loads.
| Insulation | Insulated |
| Insulation Material | PP |
| Material | PP, Polypropylene |
| Number of Contacts | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Copper Alloy |
| Termination | IDC |
| Weight | 1.8lb |
| Wire/Cable Gauge | -19AWG |
| RoHS | Compliant |