3M UHM-S055CL3-5AP1-KR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | UHM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M UHM-S055CL3-5AP1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.