3M UHM-S055CL45AP1TR40B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 55 |
| Number of Rows | 6 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | UHM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M UHM-S055CL45AP1TR40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.