3M UHM-S110A3-5AP1-TG30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | UHM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M UHM-S110A3-5AP1-TG30 to view detailed technical specifications.
No datasheet is available for this part.