3M UHM-S176DPWR4-8AP1-TG30 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 176 |
| Number of Rows | 8 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | UHM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M UHM-S176DPWR4-8AP1-TG30 to view detailed technical specifications.
No datasheet is available for this part.