3M UR(BX) technical specifications.
| Color | Red |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | PC |
| Orientation | Straight |
| Package Quantity | 1000 |
| Series | UR |
| Termination | IDC |
| Wire Gauge (Max) | 19AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M UR(BX) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.