3M UR2 technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Insulation Material | Nylon |
| Outside Diameter | 2.08mm |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Copper |
| Termination | IDC |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M UR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.