3M UR2(BULK) technical specifications.
| Color | Red |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | PP |
| Material | PP, Polypropylene |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | IDC |
| Weight | 12.8lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 19AWG |
| Wire/Cable Gauge | -19AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M UR2(BULK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.