3M UY2(BOXED) technical specifications.
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Material | PP, Polypropylene |
| Package Quantity | 1000 |
| Series | SS |
| Termination | WIRE/CONNECTOR |
| Wire Gauge (Max) | 19AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M UY2(BOXED) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.