
This 1.6mm inside diameter tubing is made from black polyolefin material and has a flammability rating of UL224. It is available in 6inch lengths and is approved to UL and CSA standards. The tubing can operate between -55°C and 135°C and is designed for wall mounting. It is packaged in bulk quantities.
3M VFP-1/16-6"-Black technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 1.6mm |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Series | VFP-876 |
| RoHS | Compliant |
Download the complete datasheet for 3M VFP-1/16-6"-Black to view detailed technical specifications.
No datasheet is available for this part.