3M VFP-1/2-6"-Black technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Length | 6inch |
| Material | PO, Polyolefin |
| Mount | Wall |
| Packaging | Bulk |
| Series | VFP-876 |
| RoHS | Compliant |
Download the complete datasheet for 3M VFP-1/2-6"-Black to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.