3M VFP-1-48"-Black technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL224 |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M VFP-1-48"-Black to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.