3M VFP-3/16-6"-BLACK-10-10PCPKS technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | VFP-876 |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M VFP-3/16-6"-BLACK-10-10PCPKS to view detailed technical specifications.
No datasheet is available for this part.