3M VFP-3/32-48"-Black technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 2.36mm |
| Length | 1.22m |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 25 |
| Weight | 12.000001oz |
| RoHS | Compliant |
Download the complete datasheet for 3M VFP-3/32-48"-Black to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.