3M VFP-3/64-6"-Black technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 1.17mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Series | VFP-876 |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for 3M VFP-3/64-6"-Black to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.