3M VFP-3/8-48"-Yllw-Bulk technical specifications.
| Color | Yellow |
| Flammability Rating | UL224 |
| Inside Diameter | 0.375inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Mount | Wall |
| Series | VFP-876 |
| RoHS | Compliant |
Download the complete datasheet for 3M VFP-3/8-48"-Yllw-Bulk to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.