The VFP-876 1/16 1000' wire features a black polyolefin insulation with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It meets the UL224 flammability rating and is available on a spool. The wire has an inside diameter of 1.6mm and is made of polyolefin material.
3M VFP-876 1/16 1000' technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 1.6mm |
| Length | 1000foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VFP-876 |
| RoHS | Compliant |
Download the complete datasheet for 3M VFP-876 1/16 1000' to view detailed technical specifications.
No datasheet is available for this part.