3M VFP-876-1/2-4FT-YEL technical specifications.
| Type | Tubing |
| Body Material | Polyolefin |
| Color | Yellow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
Download the complete datasheet for 3M VFP-876-1/2-4FT-YEL to view detailed technical specifications.
No datasheet is available for this part.