3M VFP-876-2-48-BLACK technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL224 |
| Length | 20foot |
| Material | Polyolefin |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for 3M VFP-876-2-48-BLACK to view detailed technical specifications.
No datasheet is available for this part.