3M VFP-876-3/16-BLACK-4'-BUL technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 1219.2mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Spool |
| Series | VFP-876 |
| RoHS | Compliant |
Download the complete datasheet for 3M VFP-876-3/16-BLACK-4'-BUL to view detailed technical specifications.
No datasheet is available for this part.