3M VFP-876-3/4-48-BLACK technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 19mm |
| Lead Length | 3m |
| Length | 3m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Sensing Distance | 3m |
| Series | VFP-876 |
| RoHS | Compliant |
Download the complete datasheet for 3M VFP-876-3/4-48-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.