3M VFP-876-3/64-BLACK-1000' technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 1.17mm |
| Length | 1000foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | VFP-876 |
| Weight | 8.8lb |
| RoHS | Compliant |
Download the complete datasheet for 3M VFP-876-3/64-BLACK-1000' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.