3M VFP-876-3/8-BLACK-4'-BULK technical specifications.
| Type | Tubing |
| Body Material | Polyolefin |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
Download the complete datasheet for 3M VFP-876-3/8-BLACK-4'-BULK to view detailed technical specifications.
No datasheet is available for this part.