3M VFP-8761/16"1000'RL technical specifications.
| Color | Black |
| Length | 0.062foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | VFP-876 |
| RoHS | Compliant |
Download the complete datasheet for 3M VFP-8761/16"1000'RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.