3M VFP-8763/8"YL200 technical specifications.
| Color | Yellow |
| Flammability Rating | UL224 |
| Inside Diameter | 0.375inch |
| Length | 200foot |
| Material | PO, Polyolefin |
| Package Quantity | 3 |
| Packaging | Spool |
| Series | VFP-876 |
| RoHS | Compliant |
Download the complete datasheet for 3M VFP-8763/8"YL200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.