Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
3M
VHB595219mmx33m
Datasheet
3M
VHB595219mmx33m
Not Recommended for New Design
VHB double sided tape 19mm x 33m 5952
VHB double sided tape 19mm x 33m 5952
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
Length
33m
Max Operating Temperature
121°C
Min Operating Temperature
-40°C
Thickness
1.1mm
Width
19mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account