3M VOL-6SSL-L5 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for 3M VOL-6SSL-L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
