3M VOL-OCK5E-U-R technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Female |
| Housing Color | Red |
| Length | 18mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Series | Volition™ |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for 3M VOL-OCK5E-U-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.