Volition Series Cat6 48 Port RJ45 Keystone Patch Panel STP 2U
3M VOL-PPCA-F48K technical specifications.
| Depth | 118mm |
| Number of Ports | 48 |
| Series | Volition |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for 3M VOL-PPCA-F48K to view detailed technical specifications.
No datasheet is available for this part.