3M VOL-V6L/R15 technical specifications.
| Connectors Color | Black |
| Insertion Loss | 0.21dB |
| Length | 49.2foot |
| Mount | Cable |
| Package Quantity | 12 |
| Return Loss | 29.2dB |
| Series | Volition™ |
| Wire/Cable Color | Beige |
| Wire/Cable Type | Twin Zip, Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for 3M VOL-V6L/R15 to view detailed technical specifications.
No datasheet is available for this part.