This 10-position, 2-row rectangular connector features gold-plated male pins and a surface mount termination. The connector is packaged in bulk with 1500 pieces per pack. It has a pitch of 0.079 inch and a row spacing of 0.079 inch. The 1512 series connector is suitable for a variety of applications.
3M W151210-2420-TB technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M W151210-2420-TB to view detailed technical specifications.
No datasheet is available for this part.