3M W153222-2020-TH technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Housing Color | Black |
| Length | 22mm |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | 1532 |
| Termination | Solder |
| Width | 3.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M W153222-2020-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.