3M W153226-2020-TH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 3.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M W153226-2020-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.