3M WBB-AFWS technical specifications.
| Body Material | Nylon |
| Color | White, Blue |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Stud |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for 3M WBB-AFWS to view detailed technical specifications.
No datasheet is available for this part.