3M WBB-AFWS121M technical specifications.
| Color | White, Blue |
| Cord Length | 12foot |
| Lead Free | Lead Free |
| Mount | Stud |
| Package Quantity | 1 |
| Termination | Stud |
| Weight | 3.08lb |
| RoHS | Compliant |
Download the complete datasheet for 3M WBB-AFWS121M to view detailed technical specifications.
No datasheet is available for this part.