3M WBB-AFWS61M technical specifications.
| Color | White, Blue |
| Cord Length | 6foot |
| Lead Free | Contains Lead |
| Lead Length | 6foot |
| Reach SVHC Compliant | Unknown |
| Termination | Stud |
| Weight | 45lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M WBB-AFWS61M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
