3M WBB-AFWS61M-1010 technical specifications.
| Color | Blue |
| Lead Length | 10mm |
| Material | Silver, Nylon |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for 3M WBB-AFWS61M-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.