3M WPR-38104-0018-000FL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.5mm |
| Housing Color | Black |
| Length | 18.1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for 3M WPR-38104-0018-000FL to view detailed technical specifications.
No datasheet is available for this part.