
Grounding block for static control, featuring a 10-foot cord and a 10-foot lead. This component has one conductor and a metal package/case, available in green and yellow. It is lead-free and SVHC compliant, designed for general static dissipative applications.
3M WSGR2 technical specifications.
| Package/Case | Metal |
| Color | Green, Yellow |
| Cord Length | 10foot |
| Lead Free | Lead Free |
| Lead Length | 10foot |
| Number of Conductors | 1 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M WSGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
