3M WX300904546 technical specifications.
| Package/Case | Metal |
| Length | 200m |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 1 |
| Series | AB6000G |
| Thickness | 0.004inch |
| RoHS | Compliant |
Download the complete datasheet for 3M WX300904546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.