3M WX300909552 technical specifications.
| Color | Grey |
| Material | Silicone |
| Reach SVHC Compliant | No |
| Thickness | 1mm |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for 3M WX300909552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.