3M XG700005877 technical specifications.
| Color | Clear |
| Length | 432foot |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | 40°C |
| Package Quantity | 12 |
| Packaging | Roll |
| Series | Tartan™ 3765 |
| Thickness | 0.0015inch |
| Width | 3.78inch |
| RoHS | Compliant |
Download the complete datasheet for 3M XG700005877 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.