3M Y-389JAUNE technical specifications.
| Color | Yellow |
| Finish | PE |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Thickness | 0.26mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for 3M Y-389JAUNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.