3M Y-BULK technical specifications.
| Color | Yellow |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Material | Polyvinyl |
| Length | 26.7mm |
| Number of Wire Entries | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | TWIST ON |
| Width | 11.4mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M Y-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.