3M YP208020203 technical specifications.
| Color | Natural |
| Length | 33m |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -30°C |
| Thickness | 1.6mm |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M YP208020203 to view detailed technical specifications.
No datasheet is available for this part.