4D Systems 4DArduinoAdaptorShield technical specifications.
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 4DArduinoAdaptorShield to view detailed technical specifications.
No datasheet is available for this part.