
4D Systems 4DCAPE-70T technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Core Architecture | ARM |
| Diagonal Size | 7inch |
| Height | 19.5mm |
| Length | 179.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Resistive |
| Width | 114.9mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 4DCAPE-70T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
