4D Systems 4DLCD-144 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 1.44inch |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Resolution (height) | 128pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 4DLCD-144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
