
4D Systems 4DLCD-24QA technical specifications.
| Backlight Type | LED |
| Diagonal Size | 2.4inch |
| Display Type | LCD |
| Interface | Parallel, 16 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 4DLCD-24QA to view detailed technical specifications.
No datasheet is available for this part.
